
PAM8904EGPR | |
|---|---|
DigiKey Part Number | 31-PAM8904EGPRTR-ND - Tape & Reel (TR) 31-PAM8904EGPRCT-ND - Cut Tape (CT) 31-PAM8904EGPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8904EGPR |
Description | IC PIEZO SOUNDER DRVR 12-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Piezo Sounder Driver W-QFN2020-12 (Type US) |
Datasheet | Datasheet |
EDA/CAD Models | PAM8904EGPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Piezo Sounder Driver | |
Applications | Health, Home, Security | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN2020-12 (Type US) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.10600 | kr.31.06 |
| 25 | kr.2.78800 | kr.69.70 |
| 100 | kr.2.43570 | kr.243.57 |
| 250 | kr.2.26800 | kr.567.00 |
| 500 | kr.2.16692 | kr.1,083.46 |
| 1.000 | kr.2.08371 | kr.2,083.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.98087 | kr.5,942.61 |
| 6.000 | kr.1.93058 | kr.11,583.48 |
| 9.000 | kr.1.90538 | kr.17,148.42 |
| 15.000 | kr.1.87746 | kr.28,161.90 |
| 21.000 | kr.1.86115 | kr.39,084.15 |
| 30.000 | kr.1.84546 | kr.55,363.80 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |











