
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 99% RH | |
Output Type | RS485 | |
Output | - | |
Accuracy | ±2% RH | |
Sensitivity | - | |
Voltage - Supply | 12V ~ 36V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.192.26000 | kr.192.26 |
| Unit Price without VAT: | kr.192.26000 |
|---|---|
| Unit Price with VAT: | kr.240.32500 |











