
SEN0137 | |
|---|---|
DigiKey Part Number | 1738-1039-ND |
Manufacturer | |
Manufacturer Product Number | SEN0137 |
Description | GRAVITY DHT22 WITH 20CM CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DHT22 Humidity, Temperature Sensor Arduino, Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino, Gravity | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | DHT22 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Gravity | |
Note | - | |
Primary Attributes | (0 ~ 100)% RH, (-40 ~ 80)°C | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.23000 | kr.57.23 |
| Unit Price without VAT: | kr.57.23000 |
|---|---|
| Unit Price with VAT: | kr.71.53750 |











