


SS56-HF | |
|---|---|
DigiKey Part Number | 641-SS56-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS56-HF |
Description | DIODE SCHOTTKY 60V 5A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS56-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.98064 | kr.4,903.20 |
| 10.000 | kr.0.93521 | kr.9,352.10 |
| 15.000 | kr.0.90798 | kr.13,619.70 |
| 25.000 | kr.0.81983 | kr.20,495.75 |
| Unit Price without VAT: | kr.0.98064 |
|---|---|
| Unit Price with VAT: | kr.1.22580 |



