
CDBQC0130L-HF | |
|---|---|
DigiKey Part Number | 641-1519-2-ND - Tape & Reel (TR) 641-1519-1-ND - Cut Tape (CT) 641-1519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQC0130L-HF |
Description | DIODE SCHOTTKY 30V 100MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQC0130L-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 300 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.53700 | kr.15.37 |
| 100 | kr.0.79150 | kr.79.15 |
| 500 | kr.0.56506 | kr.282.53 |
| 1.000 | kr.0.49871 | kr.498.71 |
| 2.000 | kr.0.44422 | kr.888.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37018 | kr.1,850.90 |
| 10.000 | kr.0.34079 | kr.3,407.90 |
| 15.000 | kr.0.32988 | kr.4,948.20 |
| 25.000 | kr.0.30890 | kr.7,722.50 |
| 35.000 | kr.0.29648 | kr.10,376.80 |
| 50.000 | kr.0.29046 | kr.14,523.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |











