



ZW-MM-20 | |
|---|---|
DigiKey Part Number | 4526-ZW-MM-20-ND |
Manufacturer | |
Manufacturer Product Number | ZW-MM-20 |
Description | ZIPWIRE MALE-TO-MALE, 20CM, 40 U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Male 7.87" (200.00mm) 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BusBoard Prototype Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male to Male | |
Length | 7.87" (200.00mm) | |
Color | Various | |
Wire Gauge | 28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.04000 | kr.35.04 |
| Unit Price without VAT: | kr.35.04000 |
|---|---|
| Unit Price with VAT: | kr.43.80000 |











