
PLP5-2-125 | |
|---|---|
DigiKey Part Number | 492-1531-ND |
Manufacturer | |
Manufacturer Product Number | PLP5-2-125 |
Description | LIGHT PIPE PNL 5MM LENS 0.125" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP5-2-125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.96100 | kr.29.61 |
| 100 | kr.2.14990 | kr.214.99 |
| 500 | kr.1.78674 | kr.893.37 |
| 1.000 | kr.1.66755 | kr.1,667.55 |
| 2.000 | kr.1.56620 | kr.3,132.40 |
| 5.000 | kr.1.45541 | kr.7,277.05 |
| 10.000 | kr.1.38632 | kr.13,863.20 |
| 25.000 | kr.1.31097 | kr.32,774.25 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |











