
MDK001 MDK PROFESSIONAL FLEX-FL PERP | |
|---|---|
cms-digikey-product-number | 685-MDK001MDKPROFESSIONALFLEX-FLPERP-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MDK001 MDK PROFESSIONAL FLEX-FL PERP |
cms-description | MDK-PRO FLEX LICENSE |
cms-customer-reference | |
cms-detailed-description | Integrated Development Environment (IDE) Perpetual Floating Node ARM® Programming Electronically Delivered |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | ARM | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | Professional | |
License Length | Perpetual | |
License - User Details | Floating Node | |
Operating System | Windows Vista, 7, 8 10 | |
Utilized IC / Part | ARM® | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |

