
MDK000 MDK PROFESSIONAL KEIL-NL PERP | |
|---|---|
DigiKey Part Number | 685-MDK000MDKPROFESSIONALKEIL-NLPERP-ND |
Manufacturer | |
Manufacturer Product Number | MDK000 MDK PROFESSIONAL KEIL-NL PERP |
Description | MICROCONTROLLER DEV KIT |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) Perpetual Fixed Node ARM® Programming Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARM | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | Professional | |
License Length | Perpetual | |
License - User Details | Fixed Node | |
Operating System | Windows Vista, 7, 8 10 | |
Utilized IC / Part | ARM® | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |

