
C1131/28 | |
|---|---|
DigiKey Part Number | 335-1037-ND |
Manufacturer | |
Manufacturer Product Number | C1131/28 |
Description | TOGGLE FULL BOOT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle, Full Boot Silicone Rubber Black Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.937" (23.80mm) Height | |
Actuator Diameter | 0.219" (5.55mm) | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -62°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.89000 | kr.18.89 |
| 10 | kr.17.11800 | kr.171.18 |
| 25 | kr.16.45360 | kr.411.34 |
| 50 | kr.15.97040 | kr.798.52 |
| 100 | kr.15.50000 | kr.1,550.00 |
| 250 | kr.14.90052 | kr.3,725.13 |
| 500 | kr.14.46218 | kr.7,231.09 |
| 1.000 | kr.14.03644 | kr.14,036.44 |
| Unit Price without VAT: | kr.18.89000 |
|---|---|
| Unit Price with VAT: | kr.23.61250 |
















