



TP-101 | |
|---|---|
DigiKey Part Number | 1967-1085-ND |
Manufacturer | |
Manufacturer Product Number | TP-101 |
Description | CONN PLUG 4COND TJ-101 U-174/U |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Plug Stereo (4 Conductor, TRRS) Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.281" (7.14mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Shielding | - | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.761" (19.30mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Black | |
Includes | 3 pcs - 1 Connector, 1 Crimp Ring, 1 Handle | |
Housing Material | Plastic | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.268.65000 | kr.268.65 |
| 10 | kr.228.34900 | kr.2,283.49 |
| 25 | kr.214.05200 | kr.5,351.30 |
| 50 | kr.203.84260 | kr.10,192.13 |
| 100 | kr.194.12230 | kr.19,412.23 |
| 250 | kr.181.98548 | kr.45,496.37 |
| Unit Price without VAT: | kr.268.65000 |
|---|---|
| Unit Price with VAT: | kr.335.81250 |











