

F221B3/32 BK100 | |
|---|---|
DigiKey Part Number | A332B-4-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/32 BK100 |
Description | HEATSHRINK 3/32 IN X 4FT BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.59000 | kr.16.59 |
| 2 | kr.15.27000 | kr.30.54 |
| 3 | kr.14.55333 | kr.43.66 |
| 5 | kr.13.68400 | kr.68.42 |
| 7 | kr.13.13571 | kr.91.95 |
| 10 | kr.12.58400 | kr.125.84 |
| Unit Price without VAT: | kr.16.59000 |
|---|---|
| Unit Price with VAT: | kr.20.73750 |













