




RT314F12 | |
|---|---|
DigiKey Part Number | PB963-ND |
Manufacturer | |
Manufacturer Product Number | RT314F12 |
Description | RELAY GEN PURPOSE SPDT 16A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT314F12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency CQC, CSA, cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 240 Ohms |
Coil Current 50 mA | Base Product Number |
Coil Type Latching, Dual Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.77000 | kr.60.77 |
| 20 | kr.52.26400 | kr.1,045.28 |
| 40 | kr.50.47075 | kr.2,018.83 |
| 60 | kr.49.45100 | kr.2,967.06 |
| 100 | kr.48.19420 | kr.4,819.42 |
| 260 | kr.45.92738 | kr.11,941.12 |
| 500 | kr.44.43682 | kr.22,218.41 |
| 1.000 | kr.42.90848 | kr.42,908.48 |
| Unit Price without VAT: | kr.60.77000 |
|---|---|
| Unit Price with VAT: | kr.75.96250 |











