
Q48SA52001NNFA | |
|---|---|
DigiKey Part Number | Q48SA52001NNFA-ND |
Manufacturer | |
Manufacturer Product Number | Q48SA52001NNFA |
Description | DC DC CONVERTER 52V 60W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 52V 1.15A 36V - 75V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.15A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 120°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.39" H (57.9mm x 36.8mm x 9.9mm) | |
Control Features | Enable, Active Low | |
Base Product Number |

