MSP430 Bluetooth Microcontroller IC FLASH (256kB) 100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430BT5190IPZR

DigiKey Part Number
296-28149-2-ND - Tape & Reel (TR)
296-28149-1-ND - Cut Tape (CT)
296-28149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430BT5190IPZR
Description
IC MCU 16BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 Bluetooth Microcontroller IC FLASH (256kB) 100-LQFP
Datasheet
 Datasheet
EDA/CAD Models
MSP430BT5190IPZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
16K x 8
Manufacturer
Texas Instruments
Interface
I2C, IrDA, SCI, SPI, UART/USART
Series
Number of I/O
87
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Verified
Mounting Type
Surface Mount
Applications
Bluetooth
Package / Case
100-LQFP
Program Memory Type
FLASH (256kB)
Supplier Device Package
100-LQFP (14x14)
Controller Series
MSP430
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.378
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.82.29000kr.82.29
10kr.64.66800kr.646.68
25kr.60.26560kr.1,506.64
100kr.55.42750kr.5,542.75
250kr.53.12132kr.13,280.33
500kr.51.73110kr.25,865.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.48.64175kr.48,641.75
Manufacturers Standard Package
Unit Price without VAT:kr.82.29000
Unit Price with VAT:kr.102.86250

Other Suppliers on DigiKey

228In Stock
Ships from Rochester Electronics, LLC