HMC545ETR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.120
Unit Price: kr.24.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.245
Unit Price: kr.24.83000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 5.724
Unit Price: kr.16.83000
Datasheet
RF Switch IC General Purpose SPDT 50Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC545ETR

DigiKey Part Number
1127-1056-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC545ETR
Description
IC RF SWITCH SPDT 3GHZ SOT23-6
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 3 GHz 50Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
HMC545ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
P1dB
36dBm (typ) IP1dB
IIP3
65dBm (typ)
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes