32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2016DB32000D0FLJCC

DigiKey Part Number
478-CX2016DB32000D0FLJCCTR-ND - Tape & Reel (TR)
478-CX2016DB32000D0FLJCCCT-ND - Cut Tape (CT)
478-CX2016DB32000D0FLJCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016DB32000D0FLJCC
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016DB32000D0FLJCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69.013
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.4.83700kr.48.37
25kr.4.57240kr.114.31
50kr.4.38480kr.219.24
100kr.4.20280kr.420.28
250kr.3.97468kr.993.67
500kr.3.81008kr.1,905.04
1.000kr.3.65254kr.3,652.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.41616kr.10,248.48
6.000kr.3.27507kr.19,650.42
9.000kr.3.19529kr.28,757.61
15.000kr.3.09763kr.46,464.45
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500