
CGHV96050F2 | |
|---|---|
DigiKey Part Number | 1465-CGHV96050F2-ND |
Manufacturer | |
Manufacturer Product Number | CGHV96050F2 |
Description | RF MOSFET HEMT 40V 440210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 40 V 500 mA 7.9GHz ~ 9.6GHz 10dB 70W 440210 |
Datasheet | Datasheet |
Category | Voltage - Test 40 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 6A |
Series | Current - Test 500 mA |
Packaging Tray | Power - Output 70W |
Part Status Active | Voltage - Rated 100 V |
Technology HEMT | Package / Case 440210 |
Frequency 7.9GHz ~ 9.6GHz | Supplier Device Package 440210 |
Gain 10dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,446.67000 | kr.6,446.67 |
| 10 | kr.5,706.40000 | kr.57,064.00 |
| Unit Price without VAT: | kr.6,446.67000 |
|---|---|
| Unit Price with VAT: | kr.8,058.33750 |







