CF 22k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT22K0

DigiKey Part Number
CF14JT22K0TR-ND - Tape & Reel (TR)
CF14JT22K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT22K0
Description
RES 22K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT22K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55.665
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.14200kr.1.42
25kr.0.11600kr.2.90
50kr.0.10840kr.5.42
100kr.0.09160kr.9.16
250kr.0.08128kr.20.32
500kr.0.07224kr.36.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04741kr.237.05
10.000kr.0.04064kr.406.40
15.000kr.0.04058kr.608.70
25.000kr.0.03763kr.940.75
35.000kr.0.03748kr.1,311.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250