MFR Recommended

B70SR12424A | |
|---|---|
DigiKey Part Number | 941-1648-ND |
Manufacturer | |
Manufacturer Product Number | B70SR12424A |
Description | DC/DC CONVERTER 12.4V 298W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12.4V 24A 106V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 24A |
Manufacturer Delta Electronics | Power (Watts) 298W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 90% |
Part Status Obsolete | Operating Temperature -40°C ~ 75°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 36V | Size / Dimension 7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm) |
Voltage - Input (Max) 106V | Approval Agency CE, UL |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 12.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B62SR12424A | Delta Electronics | 0 | 941-1649-ND | kr.857.29000 | MFR Recommended |



