
B40SR12424A | |
|---|---|
DigiKey Part Number | 941-1650-ND |
Manufacturer | |
Manufacturer Product Number | B40SR12424A |
Description | DC/DC CONVERTER 12.4V 300W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12.4V 24A 60V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 24A |
Manufacturer Delta Electronics | Power (Watts) 300W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 88.8% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 7.48" L x 2.99" W x 1.69" H (190.0mm x 76.0mm x 43.0mm) |
Voltage - Input (Max) 60V | Approval Agency CE, UL |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 12.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.833.27000 | kr.833.27 |
| 5 | kr.802.21200 | kr.4,011.06 |
| 10 | kr.789.17800 | kr.7,891.78 |
| 25 | kr.772.23480 | kr.19,305.87 |
| 50 | kr.759.63980 | kr.37,981.99 |
| Unit Price without VAT: | kr.833.27000 |
|---|---|
| Unit Price with VAT: | kr.1,041.58750 |



