ATSAMR21G18A SAM R 802.15.4 Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAMR21G18A SAM R 802.15.4 Transceiver 2.4GHz Evaluation Board

ATSAMR21ZLL-EK

DigiKey Part Number
ATSAMR21ZLL-EK-ND
Manufacturer
Manufacturer Product Number
ATSAMR21ZLL-EK
Description
SAMR21 ZIGBEE LIGHT LINK EVALKIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATSAMR21G18A SAM R 802.15.4 Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.15.4
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ATSAMR21G18A
Note
-
RF Type
802.15.4
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,123.13000kr.1,123.13
Manufacturers Standard Package
Unit Price without VAT:kr.1,123.13000
Unit Price with VAT:kr.1,403.91250