Diode 1200 V 36A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT10SCD120B

DigiKey Part Number
150-APT10SCD120B-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT10SCD120B
Description
DIODE SIL CARB 1200V 36A TO247
Customer Reference
Detailed Description
Diode 1200 V 36A Through Hole TO-247
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
36A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Capacitance @ Vr, F
600pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.