
ADUC7039WBCPZ | |
|---|---|
DigiKey Part Number | ADUC7039WBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7039WBCPZ |
Description | IC MCU 16/32B 64KB FLASH 32LFCSP |
Customer Reference | |
Detailed Description | ARM7® - Microcontroller IC 16/32-Bit 20.48MHz 64KB (32K x 16) FLASH 32-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7039WBCPZ Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 1K x 32 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.5V ~ 18V |
Part Status Discontinued at DigiKey | Data Converters A/D 2x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 115°C (TA) |
Core Size | Grade Automotive |
Speed 20.48MHz | Mounting Type Surface Mount |
Connectivity LINbus, SPI | Supplier Device Package 32-LFCSP-VQ (6x6) |
Peripherals POR, Temp Sensor, WDT | Package / Case 32-VFQFN Exposed Pad, CSP |
Number of I/O 6 | Base Product Number |
Program Memory Size |

