



82401646 | |
|---|---|
DigiKey Part Number | 732-2505-2-ND - Tape & Reel (TR) 732-2505-1-ND - Cut Tape (CT) 732-2505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82401646 |
Description | TVS DIODE 5VWM 13VC 8-MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 82401646 Models |
Category | Voltage - Clamping (Max) @ Ipp 13V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Active | Operating Temperature -55°C ~ 85°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 7 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.12.49000 | kr.124.90 |
| 50 | kr.11.65920 | kr.582.96 |
| 100 | kr.10.82870 | kr.1,082.87 |
| 500 | kr.9.57974 | kr.4,789.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.32444 | kr.24,973.32 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |







