



692121130100 | |
|---|---|
DigiKey Part Number | 732-3148-2-ND - Tape & Reel (TR) 732-3148-1-ND - Cut Tape (CT) 732-3148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 692121130100 |
Description | CONN RCP USB3.0 TYPEA 9POS TH RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 692121130100 Models |
Category | Termination Solder |
Manufacturer Würth Elektronik | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.8A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 5000 |
Number of Contacts 9 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Brass |
Mounting Type Board Edge, Cutout; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount, Reverse | Insulation Color Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 692121330100 | Würth Elektronik | 1.139 | 732-692121330100CT-ND | kr.14.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.43000 | kr.21.43 |
| 10 | kr.18.90000 | kr.189.00 |
| 50 | kr.17.80280 | kr.890.14 |
| 100 | kr.15.98310 | kr.1,598.31 |
| 200 | kr.14.53130 | kr.2,906.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.13.80853 | kr.5,523.41 |
| Unit Price without VAT: | kr.21.43000 |
|---|---|
| Unit Price with VAT: | kr.26.78750 |






