629104142721 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 9.095
Unit Price: kr.13.50000
Datasheet
WR-COM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WR-COM Series

629104142721

DigiKey Part Number
732-3153-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
629104142721
Description
CONN RCPT USB2.0 TYPEB 4POS SMD
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes