

3260133 | |
|---|---|
DigiKey Part Number | 277-10176-ND |
Manufacturer | |
Manufacturer Product Number | 3260133 |
Description | TERM BLK 2P SIDE ENT PANEL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3260133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 230 A | |
Voltage | 1 kV | |
Wire Gauge | 4/0-4 AWG | |
Mounting Type | Panel Mount | |
Wire Termination | Screwless | |
Features | Flange (Mounting) | |
Color | Gray | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.222.34000 | kr.222.34 |
| Unit Price without VAT: | kr.222.34000 |
|---|---|
| Unit Price with VAT: | kr.277.92500 |


























