



3260112 | |
|---|---|
DigiKey Part Number | 277-10171-ND |
Manufacturer | |
Manufacturer Product Number | 3260112 |
Description | CONN TERM BLK FEED THRU 4/0-4AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue, Gray 4/0-4 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3260112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 100.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 232 A | |
Voltage - IEC | 1500V | |
Current - UL | 230 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 4/0-4 AWG | |
Wire Gauge or Range - mm² | 25-95mm² | |
Features | - | |
Color | Blue, Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.1,199.61500 | kr.2,399.23 |
| Unit Price without VAT: | kr.1,199.61500 |
|---|---|
| Unit Price with VAT: | kr.1,499.51875 |















