



1991150 | |
|---|---|
DigiKey Part Number | 277-9156-ND |
Manufacturer | |
Manufacturer Product Number | 1991150 |
Description | TERM BLK 8POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1991150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.11000 | kr.26.11 |
| 10 | kr.18.49600 | kr.184.96 |
| 25 | kr.16.79600 | kr.419.90 |
| Unit Price without VAT: | kr.26.11000 |
|---|---|
| Unit Price with VAT: | kr.32.63750 |










