Molex MINI-LITE TRAP Connector Product Overview | DigiKey Daily
Molex's MINI-LITE TRAP wire-to-board connector system is based on the LITE-TRAP version, but in a compact size of 7.9mm x 5.9mm x 2.65mm making it ideal for LED, consumer electronics, and automation equipment applications. The MINI-LITE TRAP carries up to 3 A and 160 V and accepts up to 18 guage solid wire. Molex connectors, including the MINI-LITE TRAP, are available at DigiKey: http://www.digikey.com/en/product-highlight/m/molex/mini-lite-traptm.