VideoLibrary

Infineon 24 V Protected Switch Shield | DigiKey Daily

Infineon's 24 V protected switch shield is a power switch evaluation board compatible with Arduino microcontroller boards and with Infineon’s XMC™ microcontroller kits using the Arduino form factor. The shield is equipped with PROFET+ 24 V protected high-side switches, which protect against overload, overvoltage, short circuit, excessive temperature, loss of ground, power supply loss, and ESD. The switches drive resistive and capacitive, as well as inductive loads such as truck bulbs, car bulbs, valves, motors, relays, capacitors, and LEDs, and they are capable of pulse width modulation of up to 400 Hz The 24V Protected Switch Shield adds advanced driving and diagnostic of generic loads to the Arduino projects.

11/21/2016 10:18:05 PM

Infineon 24 V Protected Switch Shield DigiKey Daily

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL 24V PROTECT SWITCH SHIELD24VSHIELDBTT6030TOBO1EVAL 24V PROTECT SWITCH SHIELD14 - Immediate$347.69View Details