VideoLibrary

HellermannTyton Ratchet P-Clamp | DigiKey Daily

HellermannTyton's ratchet P-clamp offers versatility when managing wires, cables, and hoses in heavy-duty applications. The one-piece, impact-resistant clamp opens and closes with one hand. Its unique ratchet feature creates a secure, no-gap fit, and the clamp interior is designed to reduce pinching. It can be reopened without removing from mounting surface, which simplifies maintenance. Offered in four sizes and multiple configurations, the ratchet P-clamp can handle a wide range of diameters and applications, reducing part inventory. Both the coated and stainless steel mounting plates resist galvanic corrosion, and soft inserts are available for added bundle protection.

4/4/2017 1:08:05 PM

HellermannTyton Ratchet P-Clamp DigiKey Daily

ImageManufacturer Part NumberAvailable QuantityPriceView Details
151-01416151-014161920 - Immediate$23.79View Details
151-01440151-01440220 - Immediate$26.17View Details
151-01474151-01474296 - Immediate$27.91View Details
151-01499151-01499131 - Immediate$28.81View Details
151-01637151-016371541 - Immediate$23.79View Details
151-01645151-016451662 - Immediate$26.17View Details
151-01653151-016531156 - Immediate$27.91View Details
151-01661151-01661545 - Immediate$28.81View Details
151-01390151-01390148 - Immediate$26.17View Details
151-01417151-014170 - Immediate$15.91View Details
151-01418151-014180 - Immediate$13.87View Details
151-01419151-014190 - Immediate$14.68View Details
151-01420151-014200 - Immediate$14.81View Details
151-01421151-014210 - Immediate$14.68View Details
151-01422151-014220 - Immediate$18.30View Details
151-01423151-014230 - Immediate$18.30View Details
151-01424151-014240 - Immediate$15.46View Details
151-01425151-014250 - Immediate$15.21View Details
151-01426151-014260 - Immediate$17.15View Details
151-01427151-014270 - Immediate$15.21View Details