TDK SMD NTC Thermistors | DigiKey Daily
TDK Corporation offers EPCOS brand SMD Negative Temperature Coefficient thermistors for high accuracy temperature sensing. NTC thermistors are thermally sensitive semiconductor resistors which show a decrease in resistance as temperature increases. The devices are AEC-Q200 qualified and come in case sizes EIA 0402 to 1206. They also offer tolerance classes of ±1, ±3, and ±5% . EPCOS brand NTC thermistors are simple, but very sensitive and accurate sensing elements for measuring and control temperature in circuits in applications like LED lighting, automotive, rechargeable batteries, and power amplifiers . To learn more, visit this product page on digikey.com.