LED Driver IC 16 Output Linear PWM Dimming 57mA 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCU9955TW,118

DigiKey Part Number
PCU9955TW,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCU9955TW,118
Description
IC LED DRV LIN PWM 57MA 28HTSSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 57mA 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
57mA
Manufacturer
NXP USA Inc.
Frequency
8MHz
Packaging
Tape & Reel (TR)
Dimming
PWM
Part Status
Obsolete
Applications
Backlight
Type
Linear
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
16
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Supply (Min)
3V
Supplier Device Package
28-HTSSOP
Voltage - Supply (Max)
5.5V
Base Product Number
Voltage - Output
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.