PCA8575BQ,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 9.337
Unit Price: kr.15.15000
Datasheet
I/O Expander 16 I2C 400 kHz 24-DHVQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8575BQ,118

DigiKey Part Number
PCA8575BQ,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA8575BQ,118
Description
IC XPNDR 400KHZ I2C 24DHVQFN
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-DHVQFN (5.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
100µA, 25mA
Packaging
Tape & Reel (TR)
Clock Frequency
400 kHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C
Package / Case
24-VFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
24-DHVQFN (5.5x3.5)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA8575BS,118NXP USA Inc.9.337568-8701-1-NDkr.15.15000Direct
Obsolete
This product is no longer manufactured. View Substitutes