Clamp Ipp Tvs Diode Surface Mount 6-µDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13204EALT+T

DigiKey Part Number
MAX13204EALT+TTR-ND - Tape & Reel (TR)
MAX13204EALT+TCT-ND - Cut Tape (CT)
MAX13204EALT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13204EALT+T
Description
TVS DIODE 6UDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-µDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX13204EALT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.554
Factory Stock: 22.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.63000kr.24.63
10kr.16.12000kr.161.20
100kr.11.78360kr.1,178.36
500kr.10.46032kr.5,230.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.19825kr.20,495.62
Manufacturers Standard Package
Unit Price without VAT:kr.24.63000
Unit Price with VAT:kr.30.78750