LED Driver IC 16 Output Linear PWM Dimming 100mA 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCU9655PW1,518

DigiKey Part Number
568-8629-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCU9655PW1,518
Description
IC LED DRV LIN PWM 100MA 28TSSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 100mA 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
40V
Manufacturer
NXP USA Inc.
Current - Output / Channel
100mA
Packaging
Tape & Reel (TR)
Dimming
PWM
Part Status
Obsolete
Applications
Backlight
Type
Linear
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
16
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Voltage - Supply (Min)
3V
Supplier Device Package
28-TSSOP
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.