PCA9646PW,118 | |
|---|---|
DigiKey Part Number | 568-6704-2-ND - Tape & Reel (TR) 568-6704-1-ND - Cut Tape (CT) 568-6704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9646PW,118 |
Description | IC BUS SWITCH BUFF 4CH 16TSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 1MHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9646PW,118 Models |
Category | Number of Channels 4 |
Manufacturer NXP USA Inc. | Delay Time 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Current - Supply 1µA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output 2-Wire Bus | Supplier Device Package 16-TSSOP |
Data Rate (Max) 1MHz | Base Product Number |