PCA9626BS,518 | |
|---|---|
DigiKey Part Number | 568-4935-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9626BS,518 |
Description | IC LED DRV LIN PWM 100MA 48HVQFN |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear PWM Dimming 100mA 48-HVQFN (6x6) |
Datasheet | Datasheet |
Category | Current - Output / Channel 100mA |
Manufacturer NXP USA Inc. | Frequency 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 24 | Package / Case 48-VFQFN Exposed Pad |
Voltage - Supply (Min) 2.3V | Supplier Device Package 48-HVQFN (6x6) |
Voltage - Supply (Max) 5.5V | Base Product Number |
Voltage - Output 40V |