LED Driver IC 8 Output Linear Shift Register PWM Dimming 60mA 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9922PW,118

DigiKey Part Number
568-4775-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9922PW,118
Description
IC LED DRVR LIN PWM 60MA 16TSSOP
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register PWM Dimming 60mA 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5.5V
Manufacturer
NXP USA Inc.
Current - Output / Channel
60mA
Packaging
Tape & Reel (TR)
Frequency
25MHz
Part Status
Obsolete
Dimming
PWM
Type
Linear
Applications
Signage
Topology
Shift Register
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply (Min)
3.3V
Supplier Device Package
16-TSSOP
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types