LED Driver IC 4 Output Power Switch I2C Dimming 25mA 10-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9633DP2,118

DigiKey Part Number
568-3237-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9633DP2,118
Description
IC LED DRVR PS PWM 25MA 10TSSOP
Customer Reference
Detailed Description
LED Driver IC 4 Output Power Switch I2C Dimming 25mA 10-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9633DP2,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5.5V
Manufacturer
NXP USA Inc.
Current - Output / Channel
25mA
Packaging
Tape & Reel (TR)
Dimming
I2C
Part Status
Obsolete
Applications
Backlight
Type
Power Switch
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Voltage - Supply (Min)
2.3V
Supplier Device Package
10-TSSOP
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.