6 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABMM-6.000MHZ-B2-T

DigiKey Part Number
535-10156-2-ND - Tape & Reel (TR)
535-10156-1-ND - Cut Tape (CT)
535-10156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABMM-6.000MHZ-B2-T
Description
CRYSTAL 6.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABMM-6.000MHZ-B2-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
6 MHz
Supplier Device Package
4-SMD (7x5)
Frequency Stability
±50ppm
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-060-18-20BM-JEN-TRECS Inc.4.112XC2349CT-NDkr.9.07000Similar
In-Stock: 12.994
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.5.76300kr.57.63
25kr.5.44720kr.136.18
50kr.5.22280kr.261.14
100kr.5.00670kr.500.67
250kr.4.73496kr.1,183.74
500kr.4.53906kr.2,269.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.35140kr.4,351.40
2.000kr.4.17153kr.8,343.06
3.000kr.4.06988kr.12,209.64
5.000kr.3.94537kr.19,726.85
7.000kr.3.86548kr.27,058.36
10.000kr.3.78259kr.37,825.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500