ZDP323 - Motion, Pyroelectric, PIR (Passive Infrared) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDIGPIRM100ZCOG

DigiKey Part Number
269-ZDIGPIRM100ZCOG-ND
Manufacturer
Manufacturer Product Number
ZDIGPIRM100ZCOG
Description
ZDP323 Digital PIR Evaluation Ki
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ZDP323 - Motion, Pyroelectric, PIR (Passive Infrared) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Motion, Pyroelectric, PIR (Passive Infrared)
Sensing Range
Multiple Lenses
Interface
I2C, UART, USB
Sensitivity
-
Voltage - Supply
1.8V ~ 5.5V
Embedded
Yes, MCU, 8-Bit
Contents
Board(s)
Utilized IC / Part
ZDP323
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.664.17000kr.664.17
5kr.617.22400kr.3,086.12
10kr.599.71700kr.5,997.17
25kr.578.77040kr.14,469.26
50kr.564.42400kr.28,221.20
100kr.551.25950kr.55,125.95
Manufacturers Standard Package
Unit Price without VAT:kr.664.17000
Unit Price with VAT:kr.830.21250