Similar

Category | Graphics Acceleration No |
Manufacturer Zilog | Voltage - I/O 5.0V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 68-LCC (J-Lead) |
Core Processor Z8S180 | Supplier Device Package 68-PLCC |
Number of Cores/Bus Width 1 Core, 8-Bit | Additional Interfaces ASCI, CSIO, UART |
Speed 10MHz | Base Product Number |
RAM Controllers DRAM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN80C186XL-12 | Rochester Electronics, LLC | 13 | 2156-EN80C186XL-12-ND | kr.954.64000 | Similar |


