
Z8FS040BSB20EG | |
|---|---|
DigiKey Part Number | 269-2512-ND |
Manufacturer | |
Manufacturer Product Number | Z8FS040BSB20EG |
Description | IC MCU 4KB FLASH 8SOIC |
Customer Reference | |
Detailed Description | eZ8® ZMOTION® Infrared Motion Detection Microcontroller IC FLASH (4kB) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | Z8FS040BSB20EG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Verified | |
Applications | Infrared Motion Detection | |
Core Processor | eZ8® | |
Program Memory Type | FLASH (4kB) | |
Controller Series | Z8 Encore! XP® | |
RAM Size | 256 x 8 | |
Interface | UART/USART | |
Number of I/O | 5 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.20000 | kr.19.20 |
| 10 | kr.14.39400 | kr.143.94 |
| 96 | kr.11.88333 | kr.1,140.80 |
| 192 | kr.11.38333 | kr.2,185.60 |
| 288 | kr.11.13288 | kr.3,206.27 |
| 576 | kr.10.76533 | kr.6,200.83 |
| 1.056 | kr.10.49770 | kr.11,085.57 |
| 2.592 | kr.10.17622 | kr.26,376.76 |
| 5.088 | kr.9.98290 | kr.50,793.00 |
| Unit Price without VAT: | kr.19.20000 |
|---|---|
| Unit Price with VAT: | kr.24.00000 |










