eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 24KB (24K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F2421PM020EG

DigiKey Part Number
269-4246-ND
Manufacturer
Manufacturer Product Number
Z8F2421PM020EG
Description
IC MCU 8BIT 24KB FLASH 40DIP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 24KB (24K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
29
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
DigiKey Programmable
Verified
Data Converters
A/D 8x10b
Core Processor
eZ8
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
20MHz
Mounting Type
Through Hole
Connectivity
I2C, IrDA, SPI, UART/USART
Package / Case
40-DIP (0.620", 15.75mm)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.720kr.28.72578kr.49,408.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.72578
Unit Price with VAT:kr.35.90723