Direct

Z8F2421AN020SC00TR | |
|---|---|
DigiKey Part Number | Z8F2421AN020SC00T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Z8F2421AN020SC00TR |
Description | IC MCU 8BIT 24KB FLASH 44QFP |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 24KB (24K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor eZ8 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 44-LQFP (10x10) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 44-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 31 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z8F2421AN020SG | Zilog | 0 | 269-4245-ND | kr.54.46000 | Direct |


