Z8F0223SJ005EG2156
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F082ASJ020EG2156

DigiKey Part Number
269-1008-ND
Manufacturer
Manufacturer Product Number
Z8F082ASJ020EG2156
Description
IC MCU 8BIT 8KB FLASH 28SOIC
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
IrDA, UART/USART
Peripherals
Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT
Number of I/O
23
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SOIC
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.25.92000kr.25.92
10kr.19.61600kr.196.16
27kr.17.91778kr.483.78
108kr.16.21870kr.1,751.62
270kr.15.40811kr.4,160.19
513kr.14.95267kr.7,670.72
1.026kr.14.54466kr.14,922.82
2.511kr.14.12287kr.35,462.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.92000
Unit Price with VAT:kr.32.40000