
Z8F082AHH020SG2156 | |
|---|---|
DigiKey Part Number | 269-4867-ND |
Manufacturer | |
Manufacturer Product Number | Z8F082AHH020SG2156 |
Description | IC MCU 8BIT 8KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 17 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 7x10b |
Core Processor eZ8 | Oscillator Type Internal |
Core Size | Operating Temperature 0°C ~ 70°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity IrDA, UART/USART | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Peripherals Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.37000 | kr.30.37 |
| 10 | kr.23.09000 | kr.230.90 |
| 67 | kr.19.75910 | kr.1,323.86 |
| 134 | kr.18.92396 | kr.2,535.81 |
| 268 | kr.18.23698 | kr.4,887.51 |
| 536 | kr.17.67132 | kr.9,471.83 |
| 1.005 | kr.17.24543 | kr.17,331.66 |
| 2.546 | kr.16.73872 | kr.42,616.78 |
| Unit Price without VAT: | kr.30.37000 |
|---|---|
| Unit Price with VAT: | kr.37.96250 |



